24630-039 | SCHROFF

Side panel, steel, (L x H) 1100 mm x 100 mm, black gray, for Varistar CP base, 24630-039

Order No.: 85H4635
EAN: 4036088223327
MPN:
24630-039
Series: Varistar CP
SCHROFF
24630-039 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
49.8134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8134 €

Side panel, 24630-039, SCHROFF

Side panel for mounting on Varistar CP base.

Technical specifications
Colour black gray
Suitable for Varistar CP base
Height 100 mm
Length 1100 mm
Material steel
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes