24630-044 | SCHROFF
Extendable anti-tipper, steel, (L x W x H) 1000 x 600 x 100 mm, black gray, 24630-044
Unit Price (€ / pc.)
119.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Extendable anti-tipper, 24630-044, SCHROFF
Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 100 mm | |
Länge | 1000 mm | |
Material | Stahl | |
Produkt-Art | Ausziehbarer Kippschutz |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |