24630-045 | SCHROFF

Extendable anti-tipper, steel, (L x W x H) 1100 x 600 x 100 mm, black gray, 24630-045

Order No.: 85H4641
EAN: 4036088467172
MPN:
24630-045
Series: Varistar CP
SCHROFF
24630-045 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
121.9988 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
122.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.9988 €

Extendable anti-tipper, 24630-045, SCHROFF

Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.

Technical specifications
Width 600 mm
Colour black gray
Height 100 mm
Length 1100 mm
Material steel
Accessory Type extendable anti-tipper
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes