24630-056 | SCHROFF
Anti-tilt, steel, black gray, 24630-056
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 24630-056, SCHROFF
The tip-over protection helps make floor mounted enclosures stable and prevents tip overs due to load imballance. The tip over protector can be assembled on the frame or the plinth.
Technical specifications
Farbe | schwarzgrau | |
Material | Stahl | |
Produkt-Art | Kippschutz |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |