24630-061 | SCHROFF

Cable tray, steel, (L x W x H) 587 x 70 x 105 mm, black gray, 24630-061

Order No.: 85H4656
EAN: 4036088223419
MPN:
24630-061
Series: Varistar CP
SCHROFF
24630-061 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.2057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2057 €

Cable tray, 24630-061, SCHROFF

Cable trays are compatible with all relay racks and are used for general purpose control panel wiring and to route and protect wiring in communication cabinets.

Technical specifications
Breite 70 mm
Farbe schwarzgrau
Höhe 105 mm
Länge 587 mm
Material Stahl
Produkt-Art Kabelwanne
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes