24630-067 | SCHROFF
Base, closed, steel, (L x W x H) 800 x 800 x 200 mm, black gray, 24630-067
Unit Price (€ / pc.)
139.4204 € *
Available: 0 pcs.
Leadtime: On Request **
Base, 24630-067, SCHROFF
A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.
Technical specifications
Ausführung | geschlossen | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 200 mm | |
Länge | 800 mm | |
Material | Stahl | |
Produkt-Art | Sockel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |