24630-077 | SCHROFF

Side panel, steel, (L x H) 600 mm x 100 mm, black gray, for Varistar CP base, 24630-077

Order No.: 85H4663
EAN: 4036088460616
MPN:
24630-077
Series: Varistar CP
SCHROFF
24630-077 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6937 €

Side panel, 24630-077, SCHROFF

Side panel for mounting on Varistar CP base.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP-Sockel
Höhe 100 mm
Länge 600 mm
Material Stahl
Produkt-Art Seitenteil
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes