24630-084 | SCHROFF
Side panel, steel, (L x H) 300 mm x 200 mm, black gray, for Varistar CP base, 24630-084
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 24630-084, SCHROFF
Side panel for mounting on Varistar CP base.
Technical specifications
Colour | black gray | |
Suitable for | Varistar CP base | |
Height | 200 mm | |
Length | 300 mm | |
Material | steel | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |