24630-088 | SCHROFF
Extendable anti-tipper, steel, (L x W x H) 900 x 800 x 200 mm, black gray, 24630-088
Unit Price (€ / pc.)
174.2755 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Extendable anti-tipper, 24630-088, SCHROFF
Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.
Technical specifications
Width | 800 mm | |
Colour | black gray | |
Height | 200 mm | |
Length | 900 mm | |
Material | steel | |
Accessory Type | extendable anti-tipper |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |