24630-089 | SCHROFF

Depth strut, steel, (L) 600 mm, black gray, 24630-089

Order No.: 85H4675
EAN: 4036088460739
MPN:
24630-089
Series: Varistar CP
SCHROFF
24630-089 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
132.8159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
132.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.8159 €

Housing accessory, 24630-089, SCHROFF

Side crossbar to support 19" uprights in a 800 mm wide cabinet supporting 1600 kg static load. The hole pattern allows easy reccessment of the 19" plane in 25 mm increments.

Technical specifications
Colour black gray
Length 600 mm
Material steel
Accessory Type depth strut
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes