24630-112 | SCHROFF
Depth strut, steel, (L) 900 mm, 24630-112
Unit Price (€ / pc.)
58.5361 € *
Available: 0 pcs.
Leadtime: On Request **
Housing accessory, 24630-112, SCHROFF
Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.
Technical specifications
Länge | 900 mm | |
Material | Stahl | |
Produkt-Art | Tiefenstrebe |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |