24630-115 | SCHROFF
Depth strut, steel, (L) 1200 mm, 24630-115
Unit Price (€ / pc.)
80.6463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 24630-115, SCHROFF
Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.
Technical specifications
Length | 1200 mm | |
Material | steel | |
Accessory Type | depth strut |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |