24630-122 | SCHROFF

Mounting kit, steel, black gray, 24630-122

Order No.: 85H4695
EAN: 4036088467448
MPN:
24630-122
Series: Varistar CP
24630-122 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
141.8242 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
141.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.8242 €

Housing accessory, 24630-122, SCHROFF

Side-by-side mounting kit.

Technical specifications
Colour schwarzgrau
Material Stahl
Product type Montagesatz
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes