24812-101 | SCHROFF
Guide rail, PBT, (L x W) 160 x 2 mm, red, for cassettes, 24812-101
Order No.: 85H4715
EAN: 4036088063916
MPN:
24812-101
Unit Price (€ / pck.)
10.0674 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Guide rail, 24812-101, SCHROFF
The guide rails can be clipped onto the perforated top / bottom cover. This is required if the PCB is to be assembled from slot 2.
Technical specifications
Width | 2 mm | |
Colour | rot | |
Suitable for | Kassetten | |
Length | 160 mm | |
Material | PBT | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |