24812-208 | SCHROFF
Cassette kit, aluminum, (L x W) 167 x 115 mm, 3 U/8 HP, 24812-208
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-208, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.
Technical specifications
Width | 115 mm | |
Length | 167 mm | |
Material | Aluminium | |
Product type | Kassettenbausatz | |
cutting pitch differential | 3 HE/8 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |