24812-247 | SCHROFF

Cassette kit, aluminum, (L) 167 mm, 3 U/21 HP, 24812-247

Order No.: 85H4726
EAN: 4036088225550
MPN:
24812-247
Series: Kassetten PRO
24812-247 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.6317 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.6317 €

Housing accessory, 24812-247, SCHROFF

Frame Type Plug-In Unit PRO Kit protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.

Technical specifications
Length 167 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 3 HE/21 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes