24812-262 | SCHROFF

Cassette kit, aluminum, (L) 227 mm, 3 U/12 HP, 24812-262

Order No.: 85H4730
EAN: 4036088064067
MPN:
24812-262
Series: Kassetten PRO
SCHROFF
24812-262 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4842 €

Cassette kit, 24812-262, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.

Technical specifications
Länge 227 mm
Material Aluminium
Teilung 3 HE/12 TE
Zubehörart Kassettenbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes