24812-271 | SCHROFF

Cassette kit, aluminum, (L) 227 mm, 3 U/21 HP, 24812-271

Order No.: 85H4732
EAN: 4036088064081
MPN:
24812-271
Series: Kassetten PRO
24812-271 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3608 €

Cassette kit, 24812-271, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.

Technical specifications
Length 227 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 3 HE/21 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes