24812-708 | SCHROFF

Cassette kit, aluminum, (L) 167 mm, 6 U/8 HP, 24812-708

Order No.: 85H4782
EAN: 4036088064630
MPN:
24812-708
Series: KassettePro
24812-708 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.4532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4532 €

Cassette kit, 24812-708, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.

Technical specifications
Length 167 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes