24812-758 | SCHROFF
Cassette kit, aluminum, (L) 227 mm, 6 U/8 HP, silver, 24812-758
Unit Price (€ / pc.)
58.2981 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-758, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.
Technical specifications
Colour | silver | |
Length | 227 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/8 HP | |
Accessory Type | cassette kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |