24812-771 | SCHROFF

Cassette kit, aluminum, (L) 227 mm, 6 U/21 HP, silver, 24812-771

Order No.: 85H4794
EAN: 4036088064746
MPN:
24812-771
Series: KassettePro
24812-771 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.4817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.4817 €

Cassette kit, 24812-771, SCHROFF

Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for one connector.

Technical specifications
Colour silber
Length 227 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 6 HE/21 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes