24813-310 | SCHROFF
Cassette kit, aluminum, (L) 167 mm, 3 U/10 HP, 24813-310
Order No.: 85H4855
EAN: 4036088065347
MPN:
24813-310
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-310, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.
Technical specifications
Length | 167 mm | |
Material | Aluminium | |
Product type | Kassettenbausatz | |
cutting pitch differential | 3 HE/10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |