24813-312 | SCHROFF

Cassette kit, aluminum, (L) 167 mm, 3 U/12 HP, 24813-312

Order No.: 85H4856
EAN: 4036088065354
MPN:
24813-312
24813-312 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.2652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2652 €

Cassette kit, 24813-312, SCHROFF

Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.

Technical specifications
Length 167 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 3 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes