24822-075 | SCHROFF
Mounting plate, steel, (L x W x H) 221 x 310 x 1 mm, gray, 24822-075
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 24822-075, SCHROFF
Interscale mounting plate for the fixation of PCBs in small form factor desktop cases and 19" chassis.
Technical specifications
Width | 310 mm | |
Colour | grau | |
Height | 1 mm | |
Length | 221 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |