24827-023 | SCHROFF

Rail system, aluminum, (L x W x H) 128.55 x 13.5 x 8.7 mm, gray, 24827-023

Order No.: 85H4957
EAN: 4036088196195
MPN:
24827-023
Series: Interscale
24827-023 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.4437 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
51.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4437 €

Rail system, 24827-023, SCHROFF

Interscale flexible rail system for mounting PCBs in Interscale SFF Cases. Supports individual mounting of PCBs in combination with a mounting plate.

Technical specifications
Width 13.5 mm
Colour grau
Height 8.7 mm
Length 128.55 mm
Material Aluminium
Product type Schienensystem
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes