24827-024 | SCHROFF
Rail system, aluminum, (L x W x H) 173 x 13.5 x 8.7 mm, gray, 24827-024
Unit Price (€ / pc.)
51.9792 € *
Available: 0 pcs.
Leadtime: On Request **
Rail system, 24827-024, SCHROFF
Interscale flexible rail system for mounting PCBs in Interscale SFF Cases. Supports individual mounting of PCBs in combination with a mounting plate.
Technical specifications
Width | 13.5 mm | |
Colour | grau | |
Height | 8.7 mm | |
Length | 173 mm | |
Material | Aluminium | |
Product type | Schienensystem |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |