24827-154 | SCHROFF
Mounting plate, steel, (L x W x H) 177 x 221 x 44 mm, 1 U, 24827-154
Unit Price (€ / pc.)
58.7146 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 24827-154, SCHROFF
Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.
Technical specifications
Breite | 221 mm | |
Höhe | 44 mm | |
Länge | 177 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte | |
Teilung | 1 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |