24827-155 | SCHROFF

Mounting plate, steel, (L x W x H) 221 x 221 x 44 mm, 1 U, 24827-155

Order No.: 85H4964
EAN: 4036088196263
MPN:
24827-155
Series: Interscale
24827-155 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Mounting plate, 24827-155, SCHROFF

Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.

Technical specifications
Width 221 mm
Height 44 mm
Length 221 mm
Material Stahl
Product type Montageplatte
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes