24827-254 | SCHROFF

Mounting plate, steel, (L x W x H) 177 x 221 x 88 mm, 2 U, 24827-254

Order No.: 85H4970
EAN: 4036088196324
MPN:
24827-254
Series: Interscale
24827-254 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.2906 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2906 €

Mounting plate, 24827-254, SCHROFF

Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.

Technical specifications
Width 221 mm
Height 88 mm
Length 177 mm
Material Stahl
Product type Montageplatte
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes