24827-307 | SCHROFF

Mounting plate, steel, (L x W x H) 310 x 444 x 133 mm, 3 U, 24827-307

Order No.: 85H4976
EAN: 4036088196386
MPN:
24827-307
Series: Interscale
24827-307 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
99.8767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
99.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.8767 €

Mounting plate, 24827-307, SCHROFF

Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.

Technical specifications
Width 444 mm
Height 133 mm
Length 310 mm
Material Stahl
Product type Montageplatte
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes