24827-395 | SCHROFF
Mounting plate, steel, (L x W x H) 221 x 399 x 133 mm, 3 U, 24827-395
Unit Price (€ / pc.)
68.7463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 24827-395, SCHROFF
Interscale mounting plate with built-in fan holder and fans, for desktop cases and 19" chassis.
Technical specifications
Width | 399 mm | |
Height | 133 mm | |
Length | 221 mm | |
Material | Stahl | |
Product type | Montageplatte | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |