24828-104 | SCHROFF
Fan holder, with 2 fan (40 x 40 x 20), steel, (L x W x H) 145 x 28.5 x 41.15 mm, 1 U, 24828-104
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan holder, 24828-104, SCHROFF
Interscale fan holder with fans, for desktop cases and 19" chassis.
Technical specifications
Version | mit 2 Lüfter (40 x 40 x 20) | |
Width | 28.5 mm | |
Height | 41.15 mm | |
Length | 145 mm | |
Material | Stahl | |
Product type | Lüfterhalter | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |