24828-204 | SCHROFF

Fan holder, with 1 fan (80 x 80 x 25), steel, (L x W x H) 145 x 31 x 85.6 mm, 2 U, 24828-204

Order No.: 85H4983
EAN: 4036088196454
MPN:
24828-204
Series: Interscale
24828-204 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.6861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.6861 €

Fan holder, 24828-204, SCHROFF

Interscale fan holder with fans, for desktop cases and 19" chassis.

Technical specifications
Version mit 1 Lüfter (80 x 80 x 25)
Width 31 mm
Height 85.6 mm
Length 145 mm
Material Stahl
Product type Lüfterhalter
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes