24828-305 | SCHROFF
Fan holder, with 1 fan (119 x 119 x 25), steel, (L x W x H) 189.45 x 31 x 130.5 mm, 2 U, 24828-305
Unit Price (€ / pc.)
48.8019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan holder, 24828-305, SCHROFF
Interscale fan holder with fans, for desktop cases and 19" chassis.
Technical specifications
Version | mit 1 Lüfter (119 x 119 x 25) | |
Width | 31 mm | |
Height | 130.5 mm | |
Length | 189.45 mm | |
Material | Stahl | |
Product type | Lüfterhalter | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |