24828-307 | SCHROFF

Fan holder, with 1 fan (119 x 119 x 25), steel, (L x W x H) 278.35 x 31 x 130.5 mm, 3 U, 24828-307

Order No.: 85H4987
EAN: 4036088196492
MPN:
24828-307
Series: Interscale
24828-307 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.4817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.4817 €

Fan holder, 24828-307, SCHROFF

Interscale fan holder with fans, for desktop cases and 19" chassis.

Technical specifications
Ausführung mit 1 Lüfter (119 x 119 x 25)
Breite 31 mm
Höhe 130.5 mm
Länge 278.35 mm
Material Stahl
Produkt-Art Lüfterhalter
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes