24830-003 | SCHROFF
Mounting bracket, steel, (L x W) 70 x 70 mm, 24830-003
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting bracket, 24830-003, SCHROFF
The mounting bracket enables a user to assemble an Intel or AMD processor.
Technical specifications
Width | 70 mm | |
Length | 70 mm | |
Material | Stahl | |
Product type | Montagehalterung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |