24830-005 | SCHROFF

Guide block, aluminum, (L x W x H) 22 x 22 x 19.75 mm, 24830-005

Order No.: 85H4991
EAN: 4036088196539
MPN:
24830-005
Series: Interscale
24830-005 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.2411 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
22.2411 €

Guide block, 24830-005, SCHROFF

The conductor block expands/contracts vertically to compensate for tolerance stack up and optimizes surface contact and pressure along the thermal path; eliminates the need for a thermal gap pad.

Technical specifications
Width 22 mm
Height 19.75 mm
Length 22 mm
Material Aluminium
Product type Leitblock
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes