25127-575 | SCHROFF
Sliding rail, steel, (L x W x H) 512 x 59 x 47 mm, 25127-575
Unit Price (€ / pck.)
28.1197 € *
Available: 0 pck.
Leadtime: On Request **
Sliding rail, 25127-575, SCHROFF
Eurorack Slide Rail with 25 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.
Technical specifications
Breite | 59 mm | |
Höhe | 47 mm | |
Länge | 512 mm | |
Material | Stahl | |
Produkt-Art | Gleitschiene |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83024200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |