25230-002 | SCHROFF

Roof, steel, (L x W) 600 x 553 mm, black gray, 25230-002

Order No.: 85H4998
EAN: 4036088088889
MPN:
25230-002
Series: Novastar
SCHROFF
25230-002 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
36.7829 €

Top cover, 25230-002, SCHROFF

Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.

Technical specifications
Width 553 mm
Colour black gray
Length 600 mm
Material steel
Accessory Type roof
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes