25230-014 | SCHROFF

Sliding rail, steel, (L x H) 466.4 mm x 41 mm, 25230-014

Order No.: 85H5004
EAN: 4036088089138
MPN:
25230-014
Series: Novastar
SCHROFF
25230-014 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
49.0399 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
49.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
49.0399 €

Sliding rail, 25230-014, SCHROFF

Novastar slide rail with 25 kg load capacity for mounting on the cabinet uprights or 19" angle profiles. The slide rails support the shelf of heavy 19" Chassis.

Technical specifications
Height 41 mm
Length 466.4 mm
Material steel
Accessory Type sliding rail
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes