25230-024 | SCHROFF

Door, 180° opening angle, steel, (W x H) 553 x 911 mm, 20 U, black gray, 25230-024

Order No.: 85H5010
EAN: 4036088089275
MPN:
25230-024
Series: Novastar
SCHROFF
25230-024 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
170.0748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
170.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.0748 €

Door, 25230-024, SCHROFF

Steel door, straight, opening angle 180° including grounding. Can be assembled at front and rear, Lock (2233x) with key.

Technical specifications
Version 180° opening angle
Width 553 mm
Colour black gray
Height 911 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 20 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes