25230-029 | SCHROFF

Door, 180° opening angle, steel, (W x H) 553 x 2111 mm, 47 U, black gray, 25230-029

Order No.: 85H5015
EAN: 4036088089374
MPN:
25230-029
Series: Novastar
SCHROFF
25230-029 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
274.0332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
274.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.0332 €

Door, 25230-029, SCHROFF

Steel door, straight, opening angle 180° including grounding. Can be assembled at front and rear, Lock (2233x) with key.

Technical specifications
Version 180° opening angle
Width 553 mm
Colour black gray
Height 2111 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 47 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes