25230-030 | SCHROFF

Door, 180° opening angle, steel, (W x H) 553 x 736 mm, 29 U, black gray, 25230-030

Order No.: 85H5016
EAN: 4036088089398
MPN:
25230-030
Series: Novastar
SCHROFF
25230-030 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
191.709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
191.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.709 €

Door, 25230-030, SCHROFF

Steel door, straight, opening angle 180° including grounding. Can be assembled at front and rear, Lock (2233x) with key.

Technical specifications
Version 180° opening angle
Width 553 mm
Colour black gray
Height 736 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 29 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes