25230-038 | SCHROFF
Roof, steel, (L x W) 600 x 553 mm, black gray, 25230-038
Unit Price (€ / pc.)
129.8052 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Top cover, 25230-038, SCHROFF
Raised top cover for better ventilation and heat escape. Novastar raised top cover is robust and not dismountable from the outside.
Technical specifications
Width | 553 mm | |
Colour | black gray | |
Length | 600 mm | |
Material | steel | |
Accessory Type | roof |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |