25230-073 | SCHROFF

Side panel, steel, (H x D) 709 x 500 mm, 16 U, black gray, for Slim Line aluminum frame, 25230-073

Order No.: 85H5032
EAN: 4036088089718
MPN:
25230-073
Series: Novastar
SCHROFF
25230-073 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
112.3836 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.3836 €

Side panel, 25230-073, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour black gray
Suitable for Slim Line aluminum frame
Height 709 mm
Material steel
cutting pitch differential 16 U
Depth 500 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes