25230-086 | SCHROFF

Door, steel, (W x H) 553 x 1132.95 mm, 25 U, black gray, 25230-086

Order No.: 85H5045
EAN: 4036088089978
MPN:
25230-086
Series: Novastar
SCHROFF
25230-086 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
195.3147 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
195.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.3147 €

Door, 25230-086, SCHROFF

Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.

Technical specifications
Width 553 mm
Colour black gray
Height 1132.95 mm
Material steel
Degree of protection (IP) IP20
cutting pitch differential 25 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes