25230-088 | SCHROFF
Door, steel, (W x H) 553 x 1710.8 mm, 38 U, black gray, 25230-088
Unit Price (€ / pc.)
259.6104 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 25230-088, SCHROFF
Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 1710.8 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |