25230-093 | SCHROFF

Door, steel/acrylic glass, (W x H) 553 x 456 mm, 9 U, black gray, 25230-093

Order No.: 85H5052
EAN: 4036088090110
MPN:
25230-093
Series: Novastar
25230-093 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
200.7173 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.7173 €

Door, 25230-093, SCHROFF

Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 456 mm
Material Stahl/Acrylglas
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 9 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes