25230-094 | SCHROFF
Door, steel/acrylic glass, (W x H) 553 x 589 mm, 12 U, black gray, 25230-094
Unit Price (€ / pc.)
221.7565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 25230-094, SCHROFF
Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.
Technical specifications
Width | 553 mm | |
Colour | black gray | |
Height | 589 mm | |
Material | steel/acrylic glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 12 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |