25230-095 | SCHROFF

Door, steel/acrylic glass, (W x H) 553 x 767 mm, 16 U, black gray, 25230-095

Order No.: 85H5054
EAN: 4036088090158
MPN:
25230-095
Series: Novastar
25230-095 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
251.1971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
251.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.1971 €

Door, 25230-095, SCHROFF

Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 767 mm
Material Stahl/Acrylglas
Product type Tür
Degree of protection (IP) IP20
cutting pitch differential 16 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes